| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-381245 |
| Series: | P7 |
| Cap Color: | Green |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .08 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | PC Pin |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP7-381245 |
P7-381245
Specifications
Detailed Description
Introducing the P7 Series Sealed Pushbutton Switch ( P7-381245), a durable and reliable solution for your panel-mounting needs. With a sleek black aluminum case and a green flat round button actuator, this switch not only looks sophisticated but also boasts an IP6K8S rating for superior protection against dust and water. Operating at a maximum temperature of 85°C and a minimum of -55°C, it guarantees performance in a wide range of environments. The SPST-NO contact configuration, featuring brass contacts with gold plating, ensures efficient conductivity, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for various applications. With a lifespan of 50,000 cycles, this switch offers long-term functionality. Ideal for industrial, automotive, or aerospace use, the P7 Series Pushbutton Switch is the epitome of quality and performance.

