P7-526116

Heilind Number:OTTP7-526116
Manufacturer:OTTO Controls
Manufacturer Number:P7-526116
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-526116
Series:P7
Cap Color:Blue
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-526116

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-526116. Designed for precision performance, this switch features a durable aluminum housing in sleek silver with a round blue button actuator, offering a tactile and responsive user experience. With a gold-plated brass contact configuration, it ensures reliable conductivity. The SPDT switch function allows for versatile applications, while the solder termination type guarantees secure installation. Operating seamlessly in environments ranging from -55°C to 85°C, and with an IP6K4S rating, it offers exceptional durability and protection against dust and water ingress. Perfect for panel mounting, this switch is ideal for industrial and commercial use, boasting a high current rating of 5A at 115VAC and 28VDC. With a lifespan of 50,000 cycles, it guarantees long-lasting performance. Upgrade your control systems with the P7 Series Pushbutton Switch, the pinnacle of quality and reliability.