P7-575122

Heilind Number:OTTP7-575122
Manufacturer:OTTO Controls
Manufacturer Number:P7-575122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-575122
Series:P7
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT 5 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-575122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-575122. This high-performance switch features a durable black aluminum housing with a sleek black button for easy operation. With an IP6K8S sealing, it ensures reliable performance even in harsh environments. The SPDT 5-terminal configuration with gold-plated brass contacts guarantees efficient conductivity, while the 5A current rating accommodates various applications. Suitable for panel mounting, this switch is ideal for industrial use. Operating at temperatures ranging from -55°C to 85°C, it offers versatility and longevity. With a lifespan of 50,000 cycles, the P7 Series Pushbutton Switch is a dependable choice for your electronic control needs.