| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-611221 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | Symbol 2 |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-611221 |
P7-611221
Specifications
Detailed Description
Introducing the Subminiature Momentary Action Pushbutton Switch, SKU P7-611221 from the P7 series. Featuring a sleek design with a red cap and black housing, this switch offers reliable performance in a compact package. With a durable aluminum housing and gold-plated brass contacts, it ensures longevity with a durability rating of 25,000 cycles. The SPST-NO contact configuration and 5A current rating make it suitable for a variety of applications. Panel mountable with solder termination, it's easy to install. Operating efficiently in temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC/28VDC, it's versatile and dependable. Perfect for use in industrial, commercial, or automotive settings, this sealed pushbutton switch is a must-have for any project requiring precision control.

