P7-616121

Heilind Number:OTTP7-616121
Manufacturer:OTTO Controls
Manufacturer Number:P7-616121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-616121
Series:P7
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-616121

Detailed Description

The P7-616121 from the P7 series is a high-quality subminiature momentary action pushbutton switch designed for optimal performance. Featuring a vibrant red cap and durable black aluminum housing, this switch is both visually striking and built to last. With a rugged construction and a sealed design, it offers reliability in various environments. The raised round button actuator provides a comfortable and responsive touch, while the gold-plated brass contacts ensure efficient conductivity. Ideal for panel mounting, it has a 5A current rating and operates at 115VAC or 28VDC. With a contact configuration of SPDT and an operating temperature range from -55°C to 85°C, this switch is versatile and dependable. Whether used in industrial machinery, automotive applications, or electronic devices, the P7-616121 guarantees smooth and consistent operation, making it a valuable component in any system.