P7-631121

Heilind Number:OTTP7-631121
Manufacturer:OTTO Controls
Manufacturer Number:P7-631121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-631121
Series:P7
Cap Color:Red
IP Rating:Symbol 3
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-631121

Detailed Description

Introducing the P7-631121, a high-quality sealed pushbutton switch designed for reliability and durability in various industrial applications. This RoHS-compliant switch, part of the P7 series, features a sleek silver case with a red raised button for easy identification. With a rugged aluminum housing and gold-plated brass contacts, it ensures long-lasting performance even in harsh environments. The SPST-NO contact configuration, along with a 5A current rating and 115VAC/28VDC voltage ratings, make it suitable for a wide range of circuit control tasks. Operating smoothly between -55°C to 85°C, it offers dependable functionality in extreme temperature conditions. Ideal for panel mounting with solder termination, this subminiature switch guarantees 25,000 cycles of reliable operation, making it a must-have component for demanding applications.