| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-631146 |
| Series: | P7 |
| Cap Color: | Blue |
| IP Rating: | Symbol 3 |
| Case Color: | Silver |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Raised) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .08 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP7-631146 |
P7-631146
Specifications
Detailed Description
The P7-631146 Push Button Switch, part of the P7 series, boasts a sleek design with a Silver case and a Blue cap, perfect for panel mounting. Featuring a durable construction, this switch is sealed for reliability in various environments. Its Button (Raised) actuator, crafted from Thermoplastic, offers a comfortable touch. With a contact configuration of SPST-NO and a current rating of 5A, it guarantees efficient performance. The Off-(On) switch function, along with a gold-plated brass contact material, ensures longevity with a durability rating of 25,000 cycles. Rated for 115VAC and 28VDC, with an IP rating of Symbol 3, it operates flawlessly between -55°C to 85°C. Ideal for applications requiring a subminiature momentary action pushbutton switch, the P7-631146 is a standout choice in the world of high-quality switches.

