P7-651221

Heilind Number:OTTP7-651221
Manufacturer:OTTO Controls
Manufacturer Number:P7-651221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-651221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-651221

Detailed Description

The P7-651221 Push Button Switch, part of the P7 series, is a compact yet durable component designed for reliable performance in various applications. Featuring a red button with a raised round actuator, this switch offers easy and tactile operation. Its sealed construction and IP2 rating ensure protection against dust and indirect splashing, making it suitable for use in demanding environments. With a current rating of 5A and a contact configuration of SPST-NO, it delivers efficient electrical control. The gold-plated brass contacts and aluminum housing guarantee longevity, with a durability rating of 25,000 cycles. Whether panel-mounted in industrial machinery or integrated into consumer electronics, this subminiature momentary switch is a versatile solution. Operating smoothly in temperatures ranging from -55°C to 85°C and accommodating both AC (115V) and DC (28V) voltages, it meets diverse needs with reliability. Ideal for applications where space is limited, the P7-651221 combines high performance with a compact design, ensuring seamless functionality in any setup.