P7-712122

Heilind Number:OTTP7-712122
Manufacturer:OTTO Controls
Manufacturer Number:P7-712122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-712122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-712122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a sleek black design with a shrouded round button actuator. Built for durability with a 50,000 cycle lifespan, this switch is perfect for high-demand applications. The SPST-NC contact configuration ensures reliable performance, while the gold-plated brass contacts guarantee excellent conductivity. With a 5A current rating, it can handle both AC and DC voltages (115VAC/28VDC) with ease. The aluminum housing and thermoplastic actuator material make it rugged and dependable, operating smoothly in temperatures ranging from -55°C to 85°C. Ideal for panel mounting, its sealed construction (IP2) offers protection against environmental factors. Trust the P7-712122 for precision control in various industrial settings.