P7-716222

Heilind Number:OTTP7-716222
Manufacturer:OTTO Controls
Manufacturer Number:P7-716222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-716222
Series:P7
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Shrouded)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-716222

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-716222), a reliable and durable component essential for various electronic applications. With a sleek black cap and case, this switch offers a professional aesthetic while boasting an IP Rating of Symbol 2 for added protection. Featuring a shrouded button actuator and gold-plated brass contacts, it ensures precise and efficient operation with a current rating of 5A. The SPDT contact configuration, along with a sealed housing made of aluminum, guarantees versatility and longevity even in harsh environments. Perfect for panel mounting, this switch is suitable for both AC and DC voltages (115VAC, 28VDC) and operates flawlessly in temperatures ranging from -55°C to 85°C. With a durability rating of 50,000 cycles, the P7 Series is a high-quality solution for your switching needs.