P7-721126

Heilind Number:OTTP7-721126
Manufacturer:OTTO Controls
Manufacturer Number:P7-721126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-721126
Series:P7
Cap Color:Blue
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Shrouded)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-721126

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is both rugged and stylish. The shrouded blue button with a round actuator shape offers a comfortable and intuitive user experience. Its sealed construction, with an IP6K4S rating, ensures protection against dust and water ingress. The SPST-NO contact configuration and gold-plated brass contacts guarantee high conductivity and longevity, with a 50,000-cycle durability rating. Ideal for panel mounting, this switch has a 5A current rating and can handle up to 115VAC or 28VDC. Whether used in industrial machinery or consumer electronics, the P7 Series delivers precision control with every press.