| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-761221 |
| Series: | P7 |
| Cap Color: | Red |
| IP Rating: | Symbol 3 |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Shrouded) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .08 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP7-761221 |
P7-761221
Specifications
Detailed Description
The P7-761221 Push Button Switch in the P7 series is a high-performance component designed for reliable operation in demanding environments. Featuring a durable red button with a shrouded actuator, this switch ensures precise control. Its sealed construction, with an IP rating of 3, offers protection against moisture and dust ingress. The gold-plated brass contacts guarantee excellent conductivity, while the aluminum housing and thermoplastic actuator ensure longevity. With a current rating of 5A and a voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of applications. Rated for 50,000 cycles, it offers long-term durability even in harsh conditions. The SPST-NO contact configuration allows for Off-(On) functionality, making it ideal for momentary action control. Panel mountable with solder termination, it is easy to install. Whether in industrial machinery, automotive systems, or aerospace equipment, the P7-761221 is a reliable choice for critical switching needs.

