P7-771222

Heilind Number:OTTP7-771222
Manufacturer:OTTO Controls
Manufacturer Number:P7-771222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-771222
Series:P7
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Shrouded)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-771222

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-771222. This high-performance switch features a durable black aluminum housing and a shrouded black button actuator, ensuring reliability in various environments. With an IP6K8S sealing rating, it offers protection against dust and water ingress, making it ideal for industrial applications. The gold-plated brass contacts guarantee excellent conductivity, while the SPST-NO contact configuration allows for precise control. Operating at temperatures ranging from -55°C to 85°C, this switch is suitable for use in extreme conditions. Panel mountable and with a solder termination type, installation is convenient. Rated for 50,000 cycles, it offers long-lasting performance. The P7 Series Pushbutton Switch is a versatile and dependable choice for your switching needs.