| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-7A1121 |
| Series: | P7 |
| Cap Color: | Red |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Shrouded) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .08 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP7-7A1121 |
P7-7A1121
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-7A1121), a high-performance component designed for seamless panel mounting. Featuring a durable shrouded button actuator in striking red, this switch guarantees reliability with a sealed housing and IP6K4S rating. The contact plating of gold ensures optimal conductivity, while the brass contact material and aluminum housing offer robust construction. With a 5A current rating, SPST-NO configuration, and 25,000 cycle durability, it's ideal for demanding applications. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is the perfect choice for critical systems where precision and longevity are paramount. Upgrade your setup with the P7 Series Pushbutton Switch.

