P7-816221

Heilind Number:OTTP7-816221
Manufacturer:OTTO Controls
Manufacturer Number:P7-816221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-816221
Series:P7
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Shrouded)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-816221

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-816221). Designed for reliability and durability, this switch features a red button with a shrouded actuator, ensuring precise operation. The black aluminum housing, along with a sealed construction, offers protection in various environments. With a contact plating of gold and a contact material of brass, it guarantees excellent conductivity. Suitable for panel mounting, this switch has a current rating of 5A, making it ideal for a wide range of applications. Operating at temperatures ranging from -55 °C to 85 °C, and with a voltage rating of 115VAC or 28VDC, it provides versatility and performance. The SPDT contact configuration and On-(On) switch function further enhance its functionality. Perfect for demanding industrial settings, the P7 Series Pushbutton Switch combines quality craftsmanship with reliable performance.