P7-835113

Heilind Number:OTTP7-835113
Manufacturer:OTTO Controls
Manufacturer Number:P7-835113
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-835113
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Shrouded)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-835113

Detailed Description

Introducing the P7 series Subminiature Momentary Action Pushbutton Switch, with SKU P7-835113. This high-performance switch features a durable construction with an aluminum housing and thermoplastic actuator, ensuring reliability in various environments. The orange shrouded button, combined with a silver case, not only enhances visibility but also adds a touch of modernity. Boasting an IP Rating of 3 and sealed design, it offers protection against dust and moisture ingress. The SPDT 5 terminal configuration and gold-plated brass contacts guarantee excellent conductivity and longevity. Ideal for panel mounting, this switch has a current rating of 5A, making it suitable for a wide range of applications. With a voltage rating of 115VAC and 28VDC, it meets industry standards for performance. Designed for durability, it can withstand up to 50,000 cycles of operation, making it a reliable choice for your electronic projects.