P7-835115

Heilind Number:OTTP7-835115
Manufacturer:OTTO Controls
Manufacturer Number:P7-835115
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-835115
Series:P7
Cap Color:Green
IP Rating:Symbol 3
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Shrouded)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT 5 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-835115

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-835115. This high-performance switch features a durable construction with a green shrouded button actuator and silver case, ensuring reliability in various applications. With an IP rating of 3 and sealed housing, it offers protection against environmental elements. The SPDT 5 Terminal contact configuration, gold-plated brass contacts, and a 5A current rating guarantee efficient and long-lasting operation. Ideal for panel mounting, this switch is suitable for both AC (115 V) and DC (28 V) circuits. With a wide operating temperature range from -55°C to 85°C and a durability rating of 50,000 cycles, it excels in demanding environments. Upgrade your control systems with this versatile and dependable pushbutton switch.