| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-8A1122 |
| Series: | P7 |
| Cap Color: | Black |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Shrouded) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .08 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP7-8A1122 |
P7-8A1122
Specifications
Detailed Description
The P7-8A1122 Push Button Switch, part of the P7 series, is designed for reliable performance in demanding environments. Featuring a sleek black cap and case, this switch offers a professional aesthetic. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for industrial applications. The non-illuminated button with shrouded actuator and round shape provides comfortable operation. Gold-plated brass contacts guarantee efficient conductivity, while the sealed construction and aluminum housing enhance durability. This SPST-NO switch has a 5A current rating, suitable for various power applications. Panel mount installation and solder termination ensure secure connectivity. Operating at temperatures ranging from -55°C to 85°C, with a voltage rating of 115VAC and 28VDC, it is versatile and reliable. With a 50,000 cycle durability rating, the P78A1122 is a high-performance solution for your switching needs.

