P7-DF46121
Subminiature Momentary Action Dome Pushbutton Switch
The P7-D Series Subminiature Momentary Action Dome Pushbutton Switch with SKU P7-DF46121. This high-performance switch features a durable red button with a sleek flush gloss finish, housed in a robust black aluminum casing. Boasting an IP6K4S rating, this sealed switch ensures reliable operation in challenging environments. With a gold-plated brass contact and a 5A current rating, it guarantees efficient conductivity. The SPDT contact configuration and On-(On) switch function make it versatile for various applications. Panel mount installation and solder termination offer easy setup. Operating flawlessly between -55°C to 85°C, this switch is suitable for a wide range of industrial and commercial uses. With a 50,000-cycle durability rating, it ensures long-lasting performance. Trust the P7-D Series for quality, reliability, and seamless functionality.
Product Category: | |
Manufacturer: | OTTO Controls |
Manufacturer Part Number: | OTTO Controls P7-DF46121 |
Series: | P7-D |
Housing Material: | Aluminum |
Contact Material: | Brass |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
IP Rating: | IP6K4S |
Illumination: | Not Illuminated |
Contact Configuration: | SPDT |
Actuator Type: | Button (Flush Gloss) |
Case Color: | Black |
Actuator Material: | Thermoplastic |
Termination Type: | Solder |
Actuator Shape: | Round |
Cap Color: | Red |
Actuator Length: | .27 in |
Switch Function: | ON-ON |
Type: | Sealed |
Durability Rating (Cycles): | 50,000 Cycles |
Mounting Style: | Panel Mount |
Current Rating: | 5 A |
Voltage Rating (AC): | 115 VAC |
Voltage Rating (DC): | 28 VDC |
SKU: | OTTP7-DF46121 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |