P7-DFA4125

Heilind Number:OTTP7-DFA4125
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFA4125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFA4125
Series:P7-D
Cap Color:Green
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DFA4125

Detailed Description

Introducing the P7-D Subminiature Momentary Action Dome Pushbutton Switch, a versatile panel mount switch designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek black finish and a green flush gloss button actuator, this switch offers both durability and style. With an IP6K4S rating, it ensures dust and water resistance, making it suitable for a wide range of applications. The SPST-NO 3 terminal configuration and gold-plated brass contacts guarantee excellent conductivity and longevity, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for various electronic systems. With a thermoplastic actuator material and solder termination type, installation is a breeze. Whether used in industrial machinery or consumer electronics, this switch delivers reliable operation with a 50,000-cycle durability rating. Upgrade your control panel with the P7-D, the perfect blend of performance and aesthetics.