P7-DFB1123

Heilind Number:OTTP7-DFB1123
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFB1123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFB1123
Series:P7-D
Cap Color:Orange
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DFB1123

Detailed Description

Introducing the P7-D Subminiature Momentary Action Dome Pushbutton Switch, a high-performance component designed for precision control in demanding environments. Featuring a tactile button with a flush gloss finish, this switch ensures seamless actuation with a durable round actuator. The orange cap and black aluminum housing not only provide a sleek aesthetic but also indicate its sealed construction, rated IP6K8S for reliable performance in harsh conditions. With a gold-plated brass contact, the switch guarantees excellent conductivity and a long lifespan of 50,000 cycles. Ideal for panel mounting, its solder termination offers easy installation. Operating at temperatures ranging from -55°C to 85°C and with a voltage rating of 115VAC/28VDC, this SPST-NO switch is suitable for a wide range of applications where reliability is paramount. Trust the P7-D for robust and efficient control solutions.