P7-DR21129

Heilind Number:OTTP7-DR21129
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR21129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR21129
Series:P7-D
Cap Color:White
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.2 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DR21129

Detailed Description

Introducing the P7-DR21129, a high-performance subminiature pushbutton switch from the P7-D series. Featuring a sleek design with a white button and black aluminum housing, this switch is both visually appealing and durable with a 50,000-cycle lifespan. The IP6K4S sealing ensures reliable operation in harsh environments. With a 5A current rating and SPST-NO contact configuration, it offers efficient power control. Ideal for panel mounting, it boasts a gold contact plating for enhanced conductivity. The Off-(On) switch function, along with a 115VAC and 28VDC voltage rating, makes it versatile for various applications. With an operating temperature range from -55°C to 85°C, this switch guarantees performance even in extreme conditions. Upgrade to the P7-DR21129 for a premium pushbutton switch solution.