P7-DR31222

Heilind Number:OTTP7-DR31222
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR31222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR31222
Series:P7-D
Cap Color:Black
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.2 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DR31222

Detailed Description

Introducing the P7-DR31222 Subminiature Momentary Action Dome Pushbutton Switch from the P7-D series. This sleek and durable switch features a black button with a raised gloss finish, housed in a sturdy black aluminum casing, making it both visually appealing and robust. With an IP rating of Symbol 3, it offers reliable protection against dust and water ingress. The SPST-NO contact configuration and 5A current rating ensure efficient performance. Ideal for panel mounting, this switch is designed for use in a wide range of applications. Its thermoplastic actuator and gold-plated brass contacts guarantee longevity, with a durability rating of 50,000 cycles. Whether for industrial machinery or consumer electronics, this sealed pushbutton switch is a dependable choice. With a voltage rating of 115VAC and 28VDC, it can handle various power requirements. Operating temperature ranging from -55°C to 85°C further enhances its versatility. Upgrade your control systems with the P7-DR31222, a high-quality component that meets the demands of modern technology.