P7-DR31223

Heilind Number:OTTP7-DR31223
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR31223
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR31223
Series:P7-D
Cap Color:Orange
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.2 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DR31223

Detailed Description

Introducing the Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DR31223 from the P7-D series. This high-quality switch features an orange button with Symbol 3 IP rating, ensuring durability and reliability. With a sleek black housing and a raised gloss round actuator, it offers a modern and professional look. Ideal for panel mount applications, it has a 5A current rating and a gold-plated brass contact material for efficient performance. The SPST-NO contact configuration and Off-(On) switch function make it versatile for various setups. With a wide temperature range from -55°C to 85°C and a durability rating of 50,000 cycles, this sealed switch guarantees long-lasting use in demanding environments. Whether for industrial machinery or consumer electronics, this switch is the perfect choice.