P7-DR36226

Heilind Number:OTTP7-DR36226
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR36226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR36226
Series:P7-D
Cap Color:Blue
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.2 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DR36226

Detailed Description

The Subminiature Momentary Action Dome Pushbutton Switch ( P7-DR36226) from the P7-D series is a high-quality component designed for precise and reliable performance. Featuring a Blue cap color and Black case, this switch is both visually appealing and durable. With an IP rating of Symbol 3, it ensures protection against dust and splashes. The Button (Raised Gloss) actuator, made of Thermoplastic, offers a comfortable and responsive touch. Gold contact plating and Brass contact material guarantee efficient conductivity, while the SPDT contact configuration allows for versatile usage. Ideal for panel mounting with solder termination, this switch is suitable for various applications. Operating at temperatures ranging from -55°C to 85°C, it offers reliable functionality even in harsh environments. With a durability rating of 50,000 cycles, you can trust in its long-lasting performance. Whether in industrial machinery or consumer electronics, this sealed pushbutton switch is a dependable choice.