P7-DR86221

Heilind Number:OTTP7-DR86221
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR86221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR86221
Series:P7-D
Cap Color:Red
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.2 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DR86221

Detailed Description

The Subminiature Momentary Action Dome Pushbutton Switch in Red with a Black housing, part of the P7-D series, offers reliable performance in demanding environments with its IP6K8S sealing. Featuring a Button (Raised Gloss) actuator and SPDT contact configuration, this switch ensures efficient On-(On) functionality with a 5A current rating. The durable Brass contacts with Gold plating guarantee longevity, rated for 50,000 cycles. Designed for panel mount installation with PC Pin termination, it operates flawlessly at temperatures ranging from -55°C to 85°C. With a voltage rating of 115VAC and 28VDC, it's suitable for various applications requiring a sealed pushbutton switch that combines high performance with precision engineering.