P7-DRA4122

Heilind Number:OTTP7-DRA4122
Manufacturer:OTTO Controls
Manufacturer Number:P7-DRA4122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DRA4122
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DRA4122

Detailed Description

The P7-DRA4122 is a high-performance push button switch designed for rugged environments. With a durable aluminum housing and black thermoplastic actuator, it ensures longevity even in harsh conditions. Featuring a gold-plated brass contact material and a sealed subminiature design, it offers reliable operation through 50,000 cycles. Rated for 5A current, 115VAC, and 28VDC, it's suitable for various applications. This Off-(On) switch with SPST-NO 3 Terminal configuration guarantees precise control. Its IP6K4S rating and wide operating temperature range from -55°C to 85°C make it ideal for industrial use. Perfect for panel mounting with a raised gloss button, the P7-D series switch delivers exceptional performance.