P8-111122B

Heilind Number:OTTP8-111122B
Manufacturer:OTTO Controls
Manufacturer Number:P8-111122B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-111122B
Series:P8
Cap Color:Black
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Unsealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-111122B

Detailed Description

The P8-111122B is a Subminiature Momentary Action Sealed Pushbutton Switch from the P8 series, designed for reliable performance in industrial applications. Featuring a sleek black cap and durable silver aluminum housing, this switch is built to withstand harsh environments. With a contact rating of 10A and a durability of 100,000 cycles, it ensures long-lasting operation. The button actuator, made of thermoplastic, offers a comfortable press with a round shape and a 0.25-inch length. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it guarantees safe and efficient use. The SPST-NO contact configuration and Off-(On) switch function provide precise control. Ideal for panel mounting, the P8-111122B is the perfect choice for demanding applications in the aerospace, defense, and industrial sectors.