P8-311312C

Heilind Number:OTTP8-311312C
Manufacturer:OTTO Controls
Manufacturer Number:P8-311312C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311312C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311312C

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-311312C) is a reliable and durable component designed for panel mount applications. Featuring a sleek black cap and a silver aluminum case, this switch offers a high level of protection with an IP6K8S rating. The button actuator, made of thermoplastic, ensures comfortable and responsive operation. With a current rating of 10A and a contact configuration of SPST-NO, it is suitable for various electronic devices. Silver contact plating and brass contact material guarantee efficient conductivity, while a durability rating of 100,000 cycles ensures long-term performance. Operating between -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this pushbutton switch is ideal for demanding industrial and automotive environments.