P8-412111A

Heilind Number:OTTP8-412111A
Manufacturer:OTTO Controls
Manufacturer Number:P8-412111A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-412111A
Series:P8
Cap Color:Red
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Unsealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-412111A

Detailed Description

Introducing the P8-412111A Subminiature Momentary Action Sealed Pushbutton Switch. This sleek and durable switch, part of the P8 series, features a red button with a round, flat actuator type for easy operation. Ideal for panel mounting, its silver aluminum housing ensures longevity. With a 10A current rating and SPST-NC contact configuration, it offers reliable performance. Operating smoothly between -55°C and 85°C, it suits various environments. Whether in industrial machinery or consumer electronics, this switch guarantees 100,000 cycles of efficient use. Trust in its brass contacts with silver plating, solder termination, and 115VAC/28VDC voltage ratings for seamless functionality. Upgrade your control systems with this high-quality pushbutton switch.