P8-412115A

Heilind Number:OTTP8-412115A
Manufacturer:OTTO Controls
Manufacturer Number:P8-412115A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-412115A
Series:P8
Cap Color:Green
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Unsealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-412115A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, featuring a durable construction and reliable performance. With a flat round button actuator and a striking green cap, this switch is designed for easy panel mounting. Operating at a current rating of 10 A and boasting a contact plating of silver, it ensures efficient electrical connectivity. The SPST-NC contact configuration offers versatility, while the switch function allows for seamless On-(Off) control. Crafted from high-quality materials such as brass and aluminum, it guarantees longevity even in demanding environments. Suitable for both AC and DC applications with voltage ratings of 115 VAC and 28 VDC respectively, this switch is a dependable choice for various electronic devices. With a temperature range from -55°C to 85°C and a durability rating of 100,000 cycles, it excels in performance and endurance. Perfect for industrial, commercial, and automotive use, the P8 Series Switch is a trusted solution for your switching needs.