P8-412119A

Heilind Number:OTTP8-412119A
Manufacturer:OTTO Controls
Manufacturer Number:P8-412119A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-412119A
Series:P8
Cap Color:White
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Unsealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-412119A

Detailed Description

The P8-412119A Subminiature Momentary Action Sealed Pushbutton Switch, from the P8 series, offers reliable performance in a sleek design. Featuring a flat white button with a round shape, this switch is perfect for panel mounting in various applications. With a durable aluminum housing and a thermoplastic actuator, it ensures longevity even in demanding environments. The SPST-NC contact configuration, along with a 10A current rating, guarantees efficient operation. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of uses. With a high durability rating of 100,000 cycles, this switch is a dependable choice for any project.