P8-431111B

Heilind Number:OTTP8-431111B
Manufacturer:OTTO Controls
Manufacturer Number:P8-431111B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-431111B
Series:P8
Cap Color:Red
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Unsealed
Termination Type:Quick Connect
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-431111B

Detailed Description

The Subminiature Momentary Action Sealed Pushbutton Switch, part of the P8 series, is a high-quality component designed for reliable performance. Featuring a durable aluminum housing with a sleek silver case and a vibrant red button, this switch is not only visually appealing but also built to last. With a contact configuration of SPST-NO and a current rating of 10A, it ensures efficient electrical connectivity. The button actuator, made of thermoplastic, offers a comfortable and responsive touch, while the quick connect termination type simplifies installation. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with a durability rating of 100,000 cycles, this switch is ideal for a wide range of applications in various environments. Whether used in industrial machinery or consumer electronics, its performance and longevity make it a reliable choice. Trust in the P8-431111B for seamless operation and peace of mind.