P8-441314C
Subminiature Momentary Action Sealed Pushbutton Switch
The Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-441314C. Part of the P8 series, this switch boasts a durable construction with a yellow button (Flat) actuator and a round shape. Its IP6K8S rating ensures reliable performance in challenging environments. Featuring a black aluminum case, solder termination, and a silver contact plating, it guarantees longevity and stability. With a 10A current rating and SPST-NO contact configuration, it's ideal for various applications. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115 VAC and 28 VDC, this switch offers versatility. Perfect for panel mounting, it's designed for 100,000 cycles of dependable use. Upgrade your control systems with this high-performing and meticulously engineered pushbutton switch.
Product Category: | |
Manufacturer: | OTTO Controls |
Manufacturer Part Number: | OTTO Controls P8-441314C |
Series: | P8 |
Housing Material: | Aluminum |
Contact Material: | Brass |
Contact Plating: | Silver |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
IP Rating: | IP6K8S |
Illumination: | Not Illuminated |
Contact Configuration: | SPST-NO |
Actuator Type: | Button (Flat) |
Case Color: | Black |
Actuator Material: | Thermoplastic |
Termination Type: | Solder |
Actuator Shape: | Round |
Cap Color: | Yellow |
Actuator Length: | .187 in |
Switch Function: | OFF-ON |
Type: | Sealed |
Durability Rating (Cycles): | 100,000 Cycles |
Mounting Style: | Panel Mount |
Current Rating: | 10 A |
Voltage Rating (AC): | 115 VAC |
Voltage Rating (DC): | 28 VDC |
SKU: | OTTP8-441314C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |