P8-711612E

Heilind Number:OTTP8-711612E
Manufacturer:OTTO Controls
Manufacturer Number:P8-711612E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-711612E
Series:P8
Cap Color:Black
IP Rating:Symbol 2
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-711612E

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch. Encased in durable aluminum with a sleek silver finish, this switch features a black flat button actuator for easy operation. With a current rating of 10A and contact plating in silver, it ensures reliable performance. The SPST-NO contact configuration guarantees seamless connectivity. Operating in a wide temperature range from -55°C to 85°C, it's suitable for various environments. Ideal for panel mounting, it offers a voltage rating of 115VAC and 28VDC. Designed for longevity, it boasts a durability rating of 100,000 cycles. Trust in its Symbol 2 IP rating for added protection. Upgrade your control systems with this high-quality, subminiature momentary action switch.