P8-746212A

Heilind Number:OTTP8-746212A
Manufacturer:OTTO Controls
Manufacturer Number:P8-746212A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-746212A
Series:P8
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-746212A

Detailed Description

Introducing the Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-746212A from the P8 series. Designed for reliability in rugged environments, this black pushbutton switch features an IP6K4S rating, ensuring protection against dust and moisture. Boasting a 10A current rating and SPDT contact configuration, it offers versatile functionality. The durable aluminum housing and thermoplastic actuator make it ideal for demanding applications. With a long lifespan of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this panel-mounted switch is suitable for use in various industries. Whether for industrial equipment or automotive applications, this high-quality switch guarantees dependable performance.