P8-V111224

Heilind Number:OTTP8-V111224
Manufacturer:OTTO Controls
Manufacturer Number:P8-V111224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V111224
Series:P8-V
Cap Color:Silver
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Low Profile Curved)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.12 in
Contact Plating:Silver
Switch Function:OFF-ON
Housing Material:Stainless Steel
Type:Sealed
Termination Type:Solder
Actuator Material:Stainless Steel
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-V111224

Detailed Description

Introducing the P8-V111224, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. Featuring a durable stainless steel construction with a sleek silver finish, this switch is built to withstand harsh conditions. Its IP6K4S rating ensures protection against dust and water ingress, while the sealed design guarantees long-lasting performance. The low-profile curved button actuator, made of stainless steel, offers a comfortable and responsive user experience. With a high current rating of 10A and SPST-NO contact configuration, it provides reliable power control. Ideal for panel mounting, the P8-V111224 is perfect for industrial applications where durability and security are paramount. Trust in this switch for 100,000 cycles of consistent operation, even in extreme temperatures ranging from -55°C to 85°C. Whether for machinery, equipment, or control panels, this pushbutton switch delivers uncompromising quality and performance.