P8-V116214

Heilind Number:OTTP8-V116214
Manufacturer:OTTO Controls
Manufacturer Number:P8-V116214
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V116214
Series:P8-V
Cap Color:Silver
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Low Profile Curved)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.12 in
Contact Plating:Silver
Switch Function:ON-ON
Housing Material:Stainless Steel
Type:Sealed
Termination Type:Solder
Actuator Material:Stainless Steel
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-V116214

Detailed Description

Introducing the P8-V116214, a high-performance Vandal Resistant Pushbutton Switch designed for durability and reliability. Featuring a sleek Silver stainless steel construction, this switch is perfect for applications requiring a rugged and tamper-resistant solution. With an IP6K4S rating, it offers superior protection against dust and water ingress, ensuring optimal performance even in harsh environments. The Low Profile Curved Button actuator, with a round shape, provides comfortable operation while the SPDT contact configuration offers versatility in switching options. Rated for 10A at 115VAC and 28VDC, it is suitable for a wide range of industrial and commercial uses. Panel mountable with solder termination, installation is easy and secure. With a 100,000 cycle durability rating and operating temperatures ranging from -55°C to 85°C, this pushbutton switch guarantees long-lasting performance. Ideal for control panels, machinery, and outdoor applications, the P8-V116214 is the perfect choice for demanding environments.