P8-V521514

Heilind Number:OTTP8-V521514
Manufacturer:OTTO Controls
Manufacturer Number:P8-V521514
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V521514
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.141 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V521514

Detailed Description

Introducing the P8-V521514, a durable and reliable Vandal Resistant Pushbutton Switch designed for high-performance applications. With a sleek Silver finish and IP6K8S rating, this switch is perfect for outdoor or industrial use. The stainless steel construction ensures longevity, with a switch function of Off-(On) and a current rating of 10A. The low profile curved button actuator, featuring a round shape, offers ergonomic and easy operation. Panel mountable with a screw termination, it guarantees secure installation. Operating at temperatures ranging from -55°C to 85°C, and with AC and DC voltage ratings of 115V and 28V respectively, this switch is versatile and adaptable to various environments. Trust in the P8-V series for premium quality and performance.