| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P9-111127 |
| Series: | P9 |
| Cap Color: | Violet |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flush Dome) |
| Actuator Shape: | Round |
| Current Rating: | 3 A | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .101 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Material: | Brass |
| SKU: | OTTP9-111127 |
P9-111127
Specifications
Detailed Description
Introducing the P9-111127, a durable and reliable sealed dome pushbutton switch from our P9 series. Designed for demanding environments, this switch features a violet button with a flush dome actuator shape. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The black thermoplastic housing ensures longevity, while the gold contact plating guarantees efficient conductivity. Operating at 115VAC or 28VDC, with a current rating of 3A or 5A, it is suitable for various applications. The SPST-NO contact configuration and off-(on) switch function provide straightforward control. Ideal for panel mounting with solder termination, this switch withstands temperatures ranging from -40°C to 85°C. With a durability rating of 25,000 cycles, it promises lasting performance. Upgrade your systems with the P9111127 pushbutton switch for dependable operation.

