P9-111128W

Heilind Number:OTTP9-111128W
Manufacturer:OTTO Controls
Manufacturer Number:P9-111128W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111128W
Series:P9
Cap Color:Gray
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.101 in
Contact Plating:Gold
Switch Function:OFF-ON
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Material:Brass
SKU:OTTP9-111128W

Detailed Description

The P9-111128W is a robust and reliable sealed dome pushbutton switch designed for demanding environments. Featuring a flush dome button actuator with a round shape, this switch offers tactile feedback and a durable construction for long-lasting performance. With an IP6K8S rating, it provides excellent protection against dust and water ingress, making it ideal for use in industrial settings. The switch has a current rating of 3A for AC and 5A for DC, with gold-plated contacts ensuring low contact resistance and high reliability. Its SPST-NO contact configuration and off-(on) switch function make it suitable for a variety of applications. Panel mountable and with solder termination, installation is convenient. The switch operates efficiently in a wide temperature range from -40°C to 85°C, and its brass contact material ensures excellent conductivity. Whether used in automotive, aerospace, or other high-reliability applications, the P9-111128W guarantees precise and responsive switching performance.