P9-111228

Heilind Number:OTTP9-111228
Manufacturer:OTTO Controls
Manufacturer Number:P9-111228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111228
Series:P9
Cap Color:Gray
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.101 in
Contact Plating:Gold
Switch Function:OFF-ON
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Material:Brass
SKU:OTTP9-111228

Detailed Description

Introducing the P9-111228, a high-performance sealed dome pushbutton switch designed for reliable operation in demanding environments. Featuring a rugged thermoplastic housing in sleek black, with a durable gray flush dome button, this switch offers IP6K4S ingress protection for resistance against dust and water. The SPST-NO contact configuration, gold-plated contacts, and 25,000 cycle durability ensure long-lasting performance. With a current rating of 3A/5A at 115VAC/28VDC, this switch is suitable for a wide range of applications. Its panel mount installation and solder termination make it easy to integrate. Whether used in industrial machinery or outdoor equipment, the P9 series switch guarantees precision control with a momentary Off-(On) function. Operating smoothly in temperatures ranging from -40°C to 85°C, it's a dependable choice for any project requiring a sealed, reliable pushbutton switch.