P9-113121

Heilind Number:OTTP9-113121
Manufacturer:OTTO Controls
Manufacturer Number:P9-113121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-113121
Series:P9
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.101 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-113121

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch ( P9-113121) in bold red cap color, designed for reliability in demanding environments with an IP6K4S rating. Featuring a sleek black thermoplastic housing and a durable brass actuator, this panel-mount switch ensures secure operation. The button's flush dome shape and gold contact plating offer smooth actuation and excellent conductivity. With a contact configuration of SPDT and a current rating of 3A/5A, it guarantees versatile functionality. Whether in industrial machinery or automotive applications, this switch excels with a high durability rating of 25,000 cycles. Operating flawlessly in temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it's a dependable choice for critical systems. Perfect for applications requiring a sealed and reliable pushbutton switch, the P9 Series delivers superior performance.