P9-113191

Heilind Number:OTTP9-113191
Manufacturer:OTTO Controls
Manufacturer Number:P9-113191
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-113191
Series:P9
Cap Color:Red
IP Rating:IP6K4S
Case Color:White
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.101 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-113191

Detailed Description

P9-113191 is a red-capped, non-illuminated sealed dome pushbutton switch from the P9 series. Designed for reliability in demanding environments, this panel mount switch features a flush dome button actuator for tactile feedback. With a durable thermoplastic housing and gold-plated brass contacts, it offers a long lifespan of 25,000 cycles. The SPDT contact configuration allows for versatile use, while the solder termination type ensures secure connections. Operating at temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Its high IP6K4S rating guarantees protection against dust and water ingress, making it ideal for use in industrial settings. Upgrade your control panel with the P9-113191 for reliable performance in critical operations.