| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P9-113194 |
| Series: | P9 |
| Cap Color: | Yellow |
| IP Rating: | IP6K4S |
| Case Color: | White |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flush Dome) |
| Actuator Shape: | Round |
| Current Rating: | 3 A | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .101 in |
| Contact Plating: | Gold |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTP9-113194 |
P9-113194
Specifications
Detailed Description
Our Sealed Dome Pushbutton Switch, SKU P9-113194, from the P9 series, boasts a dynamic combination of durability and high performance. With a vibrant Yellow cap and sleek White case, this switch stands out while offering reliable functionality. Featuring an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for rugged environments. The Button (Flush Dome) actuator, with a round shape and thermoplastic construction, provides a comfortable and responsive user experience. Gold-plated brass contacts and a sealed design guarantee longevity, with a durability rating of 25,000 cycles. Operating at temperatures ranging from -40°C to 85°C, and suitable for both AC (115V) and DC (28V) applications, this switch is versatile and dependable. Perfect for panel mounting and solder termination, it is a crucial component in various industries, from automotive to industrial machinery. Upgrade your control systems with the P9113194, setting a new standard for reliability and performance.

