P9-123121

Heilind Number:OTTP9-123121
Manufacturer:OTTO Controls
Manufacturer Number:P9-123121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-123121
Series:P9
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount, PCB Mount
Actuator Length:.101 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-123121

Detailed Description

Introducing the Sealed Dome Pushbutton Switch, SKU P9-123121 from our P9 series. Designed for durability with a 25,000-cycle rating, this high-performance switch features a red flush dome button for easy actuation. Its IP6K4S sealing ensures reliable operation in harsh environments, while the black thermoplastic housing offers sturdy protection. With a contact configuration of SPDT and gold-plated brass contacts, it guarantees excellent conductivity. Suitable for panel or PCB mounting, this switch has a current rating of 3A for AC and 5A for DC with voltage ratings of 115VAC and 28VDC respectively. Whether used in industrial machinery or automotive applications, this sealed pushbutton switch delivers precision control with longevity.