P9-123221

Heilind Number:OTTP9-123221
Manufacturer:OTTO Controls
Manufacturer Number:P9-123221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-123221
Series:P9
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount, PCB Mount
Actuator Length:.101 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-123221

Detailed Description

Introducing the P9-123221, part of the P9 series. This robust pushbutton switch features a sleek design with a red flush dome actuator and a durable black casing. With an IP6K4S rating, it ensures reliable performance even in challenging environments. The gold-plated brass contacts offer excellent conductivity, while the SPDT configuration allows for versatile switching capabilities. Ideal for panel or PCB mounting, this switch is suitable for a wide range of applications. Its sealed construction and thermoplastic housing guarantee longevity, with a durability rating of 25,000 cycles. Operating at temperatures ranging from -40°C to 85°C, and compatible with both AC and DC voltages, it provides flexibility in usage. The P9-123221 is the perfect choice for those seeking a high-quality, long-lasting pushbutton switch.