| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P9-131123 |
| Series: | P9 |
| Cap Color: | Orange |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flush Dome) |
| Actuator Shape: | Round |
| Current Rating: | 3 A | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .101 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTP9-131123 |
P9-131123
Specifications
Detailed Description
The P9-131123 Push Button Switch, part of the P9 series, is a high-performance component suitable for demanding environments. Featuring a durable thermoplastic housing in sleek black, it offers reliable operation with an IP6K4S rating for water and dust resistance. The striking orange flush dome button adds a visual pop while ensuring comfortable actuation. With gold-plated brass contacts, it guarantees efficient conductivity. This sealed switch, with a contact configuration of SPST-NO, is designed for panel mounting and offers a current rating of 3A for AC and 5A for DC applications. Its operating temperature range of -40°C to 85°C makes it versatile for various settings. Ideal for industrial use, this push button switch combines longevity, performance, and functionality in one compact package. Upgrade your control systems with the P9-131123 for reliable and responsive input.

