P9-213221

Heilind Number:OTTP9-213221
Manufacturer:OTTO Controls
Manufacturer Number:P9-213221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-213221
Series:P9
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-213221

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, boasting a durable construction for reliable performance in demanding environments. Featuring a red button with a raised dome design, this switch ensures tactile feedback during operation. With an IP6K4S rating, it offers superior protection against dust and water ingress. The SPDT contact configuration and gold contact plating guarantee efficient electrical conductivity. Operating at temperatures ranging from -40°C to 85°C, it is suitable for a wide range of applications. Perfect for panel mounting, the P9 switch is ideal for industrial and automotive use, with a current rating of 3A for AC and 5A for DC. With a lifespan of 25,000 cycles, this switch offers long-lasting functionality. Trust in its reliability for your control and signaling needs.