P9-233122

Heilind Number:OTTP9-233122
Manufacturer:OTTO Controls
Manufacturer Number:P9-233122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-233122
Series:P9
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-233122

Detailed Description

The P9 Series Sealed Dome Pushbutton Switch ( P9-233122) is a reliable and durable solution for panel-mount applications. Featuring a sleek black design with a raised dome button actuator, this switch offers a tactile and responsive user experience. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for various environments. The switch is SPDT with a contact rating of 3A/5A at 115VAC/28VDC, and gold-plated contacts guarantee high conductivity. Crafted from thermoplastic housing and actuator material, it can withstand temperatures ranging from -40°C to 85°C. Ideal for industrial or automotive use, this high-quality pushbutton switch is designed for longevity, with a durability rating of 25,000 cycles. Perfect for applications where reliability is paramount.